TE Connectivity Amplimite HDP-22 26 Way Cable Mount D-sub Connector Socket

RS 庫存號: 314-7988品牌: TE Connectivity製造商零件號: 1658682-1Distrelec Article No.: 30223895
brand-logo

技術文件

規格

Number Of Contacts

26

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

High Density D-Sub

Termination Method

Crimp

Housing Material

Steel

Voltage Rating

250.0 V

Length

39.14mm

Width

12.54mm

Depth

17.9mm

Series

AMPLIMITE HDP-22

Dimensions

39.14 x 12.54 x 17.9mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

產品詳情

AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact

TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.

Approvals

UL listed, CSA certified

TE Connectivity Amplimite HDP22/HD22

High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

40.70 MOP

40.70 MOP Each (不含稅)

TE Connectivity Amplimite HDP-22 26 Way Cable Mount D-sub Connector Socket

40.70 MOP

40.70 MOP Each (不含稅)

TE Connectivity Amplimite HDP-22 26 Way Cable Mount D-sub Connector Socket

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 19940.70 MOP
200 - 39939.98 MOP
400+39.16 MOP

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

技術文件

規格

Number Of Contacts

26

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

High Density D-Sub

Termination Method

Crimp

Housing Material

Steel

Voltage Rating

250.0 V

Length

39.14mm

Width

12.54mm

Depth

17.9mm

Series

AMPLIMITE HDP-22

Dimensions

39.14 x 12.54 x 17.9mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

產品詳情

AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact

TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.

Approvals

UL listed, CSA certified

TE Connectivity Amplimite HDP22/HD22

High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多