TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.: 719-4916Brand: TE ConnectivityManufacturers Part No.: 172052-3
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

3

Number Of Rows

1

Gender

Female

Pitch

2.5mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3.5A

Contact Plating

Tin

Series

MTEI

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

95.0°C

Voltage Rating

250.0 V ac, 350.0 V dc

Housing Material

Nylon

Contact Material

Phosphor Bronze

Product details

EI Series Connector Assembly

2.5mm TE Connectivity Economy Interconnection (EI) System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

369.90 MOP

72.44 MOP Each (In a Pack of 5) (ex VAT)

TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
Select packaging type

369.90 MOP

72.44 MOP Each (In a Pack of 5) (ex VAT)

TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
35 - 6972.44 MOP
70+70.80 MOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

3

Number Of Rows

1

Gender

Female

Pitch

2.5mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3.5A

Contact Plating

Tin

Series

MTEI

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

95.0°C

Voltage Rating

250.0 V ac, 350.0 V dc

Housing Material

Nylon

Contact Material

Phosphor Bronze

Product details

EI Series Connector Assembly

2.5mm TE Connectivity Economy Interconnection (EI) System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more