TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.: 719-5051PBrand: TE ConnectivityManufacturers Part No.: 172053-3
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

3

Number Of Rows

1

Gender

Female

Pitch

2.5mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3.5A

Contact Plating

Tin

Series

MTEI

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

95.0°C

Voltage Rating

250.0 V ac, 350.0 V dc

Housing Material

Nylon

Contact Material

Phosphor Bronze

Product details

Economy Interconnection Housings - MTEI Series

The Mass Termination Economy Interconnection series of connectors are wire-to-board connectors using IDC termination. The mass termination technique enables high density connection of wirings inside equipment.

2.5mm TE Connectivity Economy Interconnection (EI) System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

343.20 MOP

66.57 MOP Each (Supplied in a Bag) (ex VAT)

TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
Select packaging type

343.20 MOP

66.57 MOP Each (Supplied in a Bag) (ex VAT)

TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
25 - 9966.57 MOP
100 - 24964.51 MOP
250 - 49962.65 MOP
500+60.80 MOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

3

Number Of Rows

1

Gender

Female

Pitch

2.5mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3.5A

Contact Plating

Tin

Series

MTEI

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

95.0°C

Voltage Rating

250.0 V ac, 350.0 V dc

Housing Material

Nylon

Contact Material

Phosphor Bronze

Product details

Economy Interconnection Housings - MTEI Series

The Mass Termination Economy Interconnection series of connectors are wire-to-board connectors using IDC termination. The mass termination technique enables high density connection of wirings inside equipment.

2.5mm TE Connectivity Economy Interconnection (EI) System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more