TE Connectivity PCB Mount Automotive Relay, 12V dc Coil Voltage, 12A Switching Current, SPST

RS 庫存號: 504-829品牌: TE Connectivity製造商零件號: 2-1416001-0
brand-logo

技術文件

規格

Coil Voltage

12V dc

Coil Power

1.1W

Coil Resistance

130 Ω

Contact Configuration

SPST

Switching Current

12A

Mounting Type

PCB Mount

原產地

Portugal

2,127.40 MOP

2,127.36 MOP 1 Tube of 80 (不含稅)

TE Connectivity PCB Mount Automotive Relay, 12V dc Coil Voltage, 12A Switching Current, SPST

2,127.40 MOP

2,127.36 MOP 1 Tube of 80 (不含稅)

TE Connectivity PCB Mount Automotive Relay, 12V dc Coil Voltage, 12A Switching Current, SPST

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Coil Voltage

12V dc

Coil Power

1.1W

Coil Resistance

130 Ω

Contact Configuration

SPST

Switching Current

12A

Mounting Type

PCB Mount

原產地

Portugal