技術文件
規格
Brand
TE ConnectivityNumber Of Contacts
9
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Body Orientation
Straight
Series
CPC Series 1
Shell Size
13
產品詳情
TE Connectivity Special Series 1 Two Piece Sealed CPC Receptacles
From TE Connectivity, this Series 1 Two Piece receptacle comes as panel mount or cable mount, with a multiple contact configurations and male and female variants available. The receptacle features a threaded coupling for secure mating retention with corresponding Series 1 connectors.
TE Connectivity CPC Plastic Series 1, 2 and 3
65.80 MOP
65.85 MOP Each (不含稅)
1
65.80 MOP
65.85 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
| 數量 | 單價 |
|---|---|
| 1 - 24 | 65.85 MOP |
| 25 - 49 | 63.17 MOP |
| 50+ | 60.59 MOP |
技術文件
規格
Brand
TE ConnectivityNumber Of Contacts
9
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Body Orientation
Straight
Series
CPC Series 1
Shell Size
13
產品詳情
TE Connectivity Special Series 1 Two Piece Sealed CPC Receptacles
From TE Connectivity, this Series 1 Two Piece receptacle comes as panel mount or cable mount, with a multiple contact configurations and male and female variants available. The receptacle features a threaded coupling for secure mating retention with corresponding Series 1 connectors.


