TE Connectivity 50-Way IDC Connector Socket for Panel Mount, 2-Row

RS 庫存號: 821-8833品牌: TE Connectivity製造商零件號: 553603-1
brand-logo

技術文件

規格

Number Of Contacts

50

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

CHAMP -LATCH

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

75.0°C

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

原產地

China

產品詳情

TE Connectivity CHAMP Latch Low Profile IDC Ribbon Cable Connectors

CHAMP Latch low profile IDC ribbon cable plug and receptacle connectors made from black thermoplastic with screwlocks (stock numbers 821-8833, 821-2466 ) or bail lock and screwlocks (stock number 821-8802 ) for panel mount retention. These CHAMP Latch IDC plug and receptacle ribbon connectors are pre-loaded with contacts on 2.16mm centers. The terminating ends of the contacts are on 2.54mm centres for a 1.27mm staggered termination.

TE Connectivity CHAMP-Latch IDC Ribbon Cable Connectors

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

P.O.A.

TE Connectivity 50-Way IDC Connector Socket for Panel Mount, 2-Row

P.O.A.

TE Connectivity 50-Way IDC Connector Socket for Panel Mount, 2-Row

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

技術文件

規格

Number Of Contacts

50

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

CHAMP -LATCH

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

75.0°C

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

原產地

China

產品詳情

TE Connectivity CHAMP Latch Low Profile IDC Ribbon Cable Connectors

CHAMP Latch low profile IDC ribbon cable plug and receptacle connectors made from black thermoplastic with screwlocks (stock numbers 821-8833, 821-2466 ) or bail lock and screwlocks (stock number 821-8802 ) for panel mount retention. These CHAMP Latch IDC plug and receptacle ribbon connectors are pre-loaded with contacts on 2.16mm centers. The terminating ends of the contacts are on 2.54mm centres for a 1.27mm staggered termination.

TE Connectivity CHAMP-Latch IDC Ribbon Cable Connectors

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多