TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 7 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS 庫存號: 669-5263P品牌: TE Connectivity製造商零件號: 826629-7
brand-logo

技術文件

規格

Series

AMPMODU Mod II

Pitch

2.54mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Tail Pin Length

3.2mm

Mating Pin Length

6.7mm

產品詳情

TE Connectivity AMPMODU Mod II 2.54 mm Single Row Unshrouded Breakaway Pin Headers

AMPMODU Mod II unshrouded single row breakaway PCB pin headers with a 2.54mm centreline. These versatile AMPMODU Mod II breakaway PCB headers can be broken into the size required. All the solder posts can be installed at one time saving time and labour costs. These 2.54mm AMPMODU Mod II pin headers are available with a vertical or right angle mounting orientation. Surface mount versions are also available

2.54mm TE Connectivity AMPMODU Mod II Interconnect System

The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

1,302.60 MOP

127.37 MOP Each (Supplied in a Bag) (不含稅)

TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 7 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
選擇包裝類型

1,302.60 MOP

127.37 MOP Each (Supplied in a Bag) (不含稅)

TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 7 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

暫時無法取得庫存資訊。

選擇包裝類型

暫時無法取得庫存資訊。

數量單價
13 - 24127.37 MOP
25+124.59 MOP

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

技術文件

規格

Series

AMPMODU Mod II

Pitch

2.54mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Tail Pin Length

3.2mm

Mating Pin Length

6.7mm

產品詳情

TE Connectivity AMPMODU Mod II 2.54 mm Single Row Unshrouded Breakaway Pin Headers

AMPMODU Mod II unshrouded single row breakaway PCB pin headers with a 2.54mm centreline. These versatile AMPMODU Mod II breakaway PCB headers can be broken into the size required. All the solder posts can be installed at one time saving time and labour costs. These 2.54mm AMPMODU Mod II pin headers are available with a vertical or right angle mounting orientation. Surface mount versions are also available

2.54mm TE Connectivity AMPMODU Mod II Interconnect System

The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多