Hazardous Product

TE Connectivity Blue/White Tin Solder Sleeve 28mm Length

RS Stock No.: 475-834Brand: TE ConnectivityManufacturers Part No.: 964073-000
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.4mm

Sleeve Length

28mm

Material

Tin

Colour

Blue/White

Country of Origin

Mexico

1,895.40 MOP

1,895.40 MOP 1 Pack of 20 (ex VAT)

TE Connectivity Blue/White Tin Solder Sleeve 28mm Length

1,895.40 MOP

1,895.40 MOP 1 Pack of 20 (ex VAT)

TE Connectivity Blue/White Tin Solder Sleeve 28mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.4mm

Sleeve Length

28mm

Material

Tin

Colour

Blue/White

Country of Origin

Mexico