TE Connectivity ANT-GNFPC-SHL1550M4 Square Omnidirectional GPS Antenna with MHF4 Connector

RS Stock No.: 649-913Brand: TE ConnectivityManufacturers Part No.: ANT-GNFPC-SHL1550M4
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Internal/External

Internal

Antenna Physical Form

Square

Connector Type

MHF4

Antenna Mounting Type

Plug

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Gain

5dBi

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Length

50mm

Series

ANT-GNFPC

Dimensions

13 x 13 x 0.3mm

Country of Origin

Taiwan, Province Of China

22,475.10 MOP

22,475.11 MOP 1 Box of 1000 (ex VAT)

TE Connectivity ANT-GNFPC-SHL1550M4 Square Omnidirectional GPS Antenna with MHF4 Connector

22,475.10 MOP

22,475.11 MOP 1 Box of 1000 (ex VAT)

TE Connectivity ANT-GNFPC-SHL1550M4 Square Omnidirectional GPS Antenna with MHF4 Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Internal/External

Internal

Antenna Physical Form

Square

Connector Type

MHF4

Antenna Mounting Type

Plug

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Gain

5dBi

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Length

50mm

Series

ANT-GNFPC

Dimensions

13 x 13 x 0.3mm

Country of Origin

Taiwan, Province Of China