Technical Document
Specifications
Brand
TeledyneMaximum Coil Frequency
3GHz
Relay Type
RF Relay
Coil Resistance
100Ω
Contact Resistance
100 mΩ
Contact Configuration
DPDT
Coil Voltage
5V dc
Mounting Type
PCB Mount
Contact Voltage
50mV
Coil Power
250mW
Contact Material
Gold Plated
Dimensions
8.51 x 8.51 x 10.03mm
Operating Time Including Bounce
6ms
Depth
8.51mm
Height
10.03mm
Minimum Operating Temperature
-55°C
Length
8.51mm
Life
10000000Cycles
Maximum Operating Temperature
+85°C
Operating Temperature Range
-55 → +85°C
820.10 MOP
820.07 MOP Each (ex VAT)
1
820.10 MOP
820.07 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | 820.07 MOP |
10 - 49 | 803.69 MOP |
50 - 99 | 787.61 MOP |
100 - 249 | 771.84 MOP |
250+ | 756.39 MOP |
Technical Document
Specifications
Brand
TeledyneMaximum Coil Frequency
3GHz
Relay Type
RF Relay
Coil Resistance
100Ω
Contact Resistance
100 mΩ
Contact Configuration
DPDT
Coil Voltage
5V dc
Mounting Type
PCB Mount
Contact Voltage
50mV
Coil Power
250mW
Contact Material
Gold Plated
Dimensions
8.51 x 8.51 x 10.03mm
Operating Time Including Bounce
6ms
Depth
8.51mm
Height
10.03mm
Minimum Operating Temperature
-55°C
Length
8.51mm
Life
10000000Cycles
Maximum Operating Temperature
+85°C
Operating Temperature Range
-55 → +85°C