INA111BP Texas Instruments, Instrumentation Amplifier, 8-Pin PDIP

RS 庫存號: 660-5204品牌: Texas Instruments製造商零件號: INA111BP
brand-logo

技術文件

規格

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

10000GΩ

Minimum CMRR

80dB

Maximum Supply Current

4.5 mA

Length

9.81mm

Height

4.57mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

產品詳情

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

208.80 MOP

208.78 MOP Each (不含稅)

INA111BP Texas Instruments, Instrumentation Amplifier, 8-Pin PDIP
選擇包裝類型

208.80 MOP

208.78 MOP Each (不含稅)

INA111BP Texas Instruments, Instrumentation Amplifier, 8-Pin PDIP

暫時無法取得庫存資訊。

選擇包裝類型

暫時無法取得庫存資訊。

數量單價
1 - 12208.78 MOP
13 - 24204.66 MOP
25+198.47 MOP

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

技術文件

規格

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

10000GΩ

Minimum CMRR

80dB

Maximum Supply Current

4.5 mA

Length

9.81mm

Height

4.57mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

產品詳情

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多