技術文件
規格
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
12 V, 15 V, 3 V, 5 V, 9 V
Minimum CMRR
80dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Length
2.9mm
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
1.6mm
Minimum Operating Supply Voltage
2.7 V
產品詳情
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
P.O.A.
Each (In a Pack of 5) (不含稅)
標準
5
P.O.A.
Each (In a Pack of 5) (不含稅)
暫時無法取得庫存資訊。
標準
5
暫時無法取得庫存資訊。
技術文件
規格
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
12 V, 15 V, 3 V, 5 V, 9 V
Minimum CMRR
80dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Length
2.9mm
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
1.6mm
Minimum Operating Supply Voltage
2.7 V
產品詳情
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.