技術文件
規格
Brand
Texas InstrumentsLogic Family
HC
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
175 ns @ 2 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Height
1.58mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
9.9mm
Width
3.91mm
Minimum Operating Supply Voltage
2 V
產品詳情
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
74HC Family
P.O.A.
Each (In a Pack of 10) (不含稅)
10
P.O.A.
Each (In a Pack of 10) (不含稅)
暫時無法取得庫存資訊。
10
暫時無法取得庫存資訊。
技術文件
規格
Brand
Texas InstrumentsLogic Family
HC
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
175 ns @ 2 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Height
1.58mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
9.9mm
Width
3.91mm
Minimum Operating Supply Voltage
2 V
產品詳情
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.