Texas Instruments TPS54331DDA, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, SO PowerPAD

RS Stock No.: 812-3451Brand: Texas InstrumentsManufacturers Part No.: TPS54331DDA
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

0.8 V

Maximum Output Voltage

25 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

28 V

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

684 kHz

Package Type

SO PowerPAD

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

5mm

Height

1.55mm

Width

4mm

Dimensions

5 x 4 x 1.55mm

Country of Origin

Thailand

Product details

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

443.60 MOP

87.39 MOP Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS54331DDA, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, SO PowerPAD
Select packaging type

443.60 MOP

87.39 MOP Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS54331DDA, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, SO PowerPAD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

0.8 V

Maximum Output Voltage

25 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

28 V

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

684 kHz

Package Type

SO PowerPAD

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

5mm

Height

1.55mm

Width

4mm

Dimensions

5 x 4 x 1.55mm

Country of Origin

Thailand

Product details

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more