Timeguard White, 2 Way, 1 Gang

RS 庫存號: 184-921品牌: Theben / Timeguard製造商零件號: ZV810
brand-logo

技術文件

規格

Number of Gangs

1

Number of Ways

2

IP Rating

IP20

Number of Poles

1

Current Rating

3.15A

Colour

White

Mount Type

Surface

Material

Polycarbonate

Voltage Rating

230V

Finish

Satin

Width

86mm

Fixing Standard

BS Standard

Faceplate Depth

32mm

Colour Shade

White

Minimum Box Depth

25mm

Height

86mm

Depth

38mm

原產地

China

產品詳情

Motion Sensor PIR Light Switch

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

You may be interested in
RS PRO PIR Sensor
459.45 MOPEach (不含稅)

P.O.A.

Timeguard White, 2 Way, 1 Gang

P.O.A.

Timeguard White, 2 Way, 1 Gang

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in
RS PRO PIR Sensor
459.45 MOPEach (不含稅)

技術文件

規格

Number of Gangs

1

Number of Ways

2

IP Rating

IP20

Number of Poles

1

Current Rating

3.15A

Colour

White

Mount Type

Surface

Material

Polycarbonate

Voltage Rating

230V

Finish

Satin

Width

86mm

Fixing Standard

BS Standard

Faceplate Depth

32mm

Colour Shade

White

Minimum Box Depth

25mm

Height

86mm

Depth

38mm

原產地

China

產品詳情

Motion Sensor PIR Light Switch

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

You may be interested in
RS PRO PIR Sensor
459.45 MOPEach (不含稅)