技術文件
規格
Brand
TimkenInside Diameter
19.05mm
Outside Diameter
45.23mm
Roller Bearing Type
Taper
Race Width
12.06mm
Bore Type
Parallel
Material
Metal
Static Load Rating
32000N
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
10100 (90 Million Radial) N, 39100 (1 Million Radial) N, 5220 (90 Million Thrust) N
End Type
Sealed
原產地
United States
產品詳情
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Timken
186.20 MOP
186.21 MOP Each (不含稅)
1
186.20 MOP
186.21 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
TimkenInside Diameter
19.05mm
Outside Diameter
45.23mm
Roller Bearing Type
Taper
Race Width
12.06mm
Bore Type
Parallel
Material
Metal
Static Load Rating
32000N
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
10100 (90 Million Radial) N, 39100 (1 Million Radial) N, 5220 (90 Million Thrust) N
End Type
Sealed
原產地
United States
產品詳情
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.