Technical Document
Specifications
Brand
TorkNumber of Ply
2
Roll Size
Conventional
Core Diameter
44mm
Number of Sheets
320
Roll Diameter
110mm
Number of Rolls
36
Range
Conventional Advanced
Colour
White
Metres Per Case
3.2m
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Country of Origin
United Kingdom
Product details
Tork Conventional Toilet Roll
Balance design, function and affordability in low-traffic washrooms with our Tork Conventional Toilet Paper Roll. Designed to impress, the attractive pattern and great performance of this bulk toilet paper gives guests a high-quality experience and a feeling of home comfort. Use with our Tork T4 toilet roll dispensers – their closed design protects rolls from the likes of dirt to boost overall washroom hygiene. Plus, they can hold two conventional rolls, cutting maintenance time.
Advantages at a glance
- Provides comfort in low-traffic washrooms
- Advanced quality that's cost-effective
- Attractive design to impress guests
- Balance cost and performance to meet the needs of low-traffic washrooms with this bulk toilet paper.
- Effortlessly make a great impression, thanks to the attractive design of this toilet tissue.
- Give your guests the home comforts they're used to with the advanced quality of this 2-ply paper.
- Protect rolls from splashes and dirt by using with our closed Tork T4 toilet roll dispenser.
- Compatible with Tork T4 toilet paper roll dispensers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Washroom Systems - SCA Hygiene Products
385.20 MOP
385.20 MOP 1 Box of 36 (ex VAT)
1
385.20 MOP
385.20 MOP 1 Box of 36 (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TorkNumber of Ply
2
Roll Size
Conventional
Core Diameter
44mm
Number of Sheets
320
Roll Diameter
110mm
Number of Rolls
36
Range
Conventional Advanced
Colour
White
Metres Per Case
3.2m
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Country of Origin
United Kingdom
Product details
Tork Conventional Toilet Roll
Balance design, function and affordability in low-traffic washrooms with our Tork Conventional Toilet Paper Roll. Designed to impress, the attractive pattern and great performance of this bulk toilet paper gives guests a high-quality experience and a feeling of home comfort. Use with our Tork T4 toilet roll dispensers – their closed design protects rolls from the likes of dirt to boost overall washroom hygiene. Plus, they can hold two conventional rolls, cutting maintenance time.
Advantages at a glance
- Provides comfort in low-traffic washrooms
- Advanced quality that's cost-effective
- Attractive design to impress guests
- Balance cost and performance to meet the needs of low-traffic washrooms with this bulk toilet paper.
- Effortlessly make a great impression, thanks to the attractive design of this toilet tissue.
- Give your guests the home comforts they're used to with the advanced quality of this 2-ply paper.
- Protect rolls from splashes and dirt by using with our closed Tork T4 toilet roll dispenser.
- Compatible with Tork T4 toilet paper roll dispensers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.