技術文件
規格
Brand
ToshibaMounting Type
Surface Mount
Output Device
Photo IC
Maximum Forward Voltage
1.7V
Number of Pins
6
Package Type
SO
Input Current Type
DC
Typical Rise Time
12.8ns
Maximum Input Current
25 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
2.6ns
Series
TLP2362
原產地
Thailand
383.30 MOP
38.33 MOP Each (In a Pack of 10) (不含稅)
Toshiba, TLP2362(TPL,E(T DC Input Photo IC Output Optocoupler, Surface Mount, 6-Pin SO
10
383.30 MOP
38.33 MOP Each (In a Pack of 10) (不含稅)
Toshiba, TLP2362(TPL,E(T DC Input Photo IC Output Optocoupler, Surface Mount, 6-Pin SO
暫時無法取得庫存資訊。
10
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
10 - 19 | 38.33 MOP |
20+ | 37.41 MOP |
技術文件
規格
Brand
ToshibaMounting Type
Surface Mount
Output Device
Photo IC
Maximum Forward Voltage
1.7V
Number of Pins
6
Package Type
SO
Input Current Type
DC
Typical Rise Time
12.8ns
Maximum Input Current
25 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
2.6ns
Series
TLP2362
原產地
Thailand