TRACOPOWER TEL 3 DC-DC Converter, ±15V dc/ ±100mA Output, 36 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp

RS 庫存號: 396-5275品牌: TRACOPOWER製造商零件號: TEL 3-4823
brand-logo

技術文件

規格

Output Voltage

±15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20mm

Length

32mm

Series

TEL 3

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

原產地

Taiwan, Province Of China

產品詳情

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-3 Series

The Traco Power TEL-3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows operation temperature up to 71°C at full load and low output noise. The TEL-3 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Approvals

UL, cUL, EN, IEC, CSA File No. 226037

Standards

UL 60950-1, IEC/EN 60950-1

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

P.O.A.

TRACOPOWER TEL 3 DC-DC Converter, ±15V dc/ ±100mA Output, 36 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp

P.O.A.

TRACOPOWER TEL 3 DC-DC Converter, ±15V dc/ ±100mA Output, 36 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

技術文件

規格

Output Voltage

±15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20mm

Length

32mm

Series

TEL 3

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

原產地

Taiwan, Province Of China

產品詳情

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-3 Series

The Traco Power TEL-3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows operation temperature up to 71°C at full load and low output noise. The TEL-3 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Approvals

UL, cUL, EN, IEC, CSA File No. 226037

Standards

UL 60950-1, IEC/EN 60950-1

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多