技術文件
規格
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
1.2A
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Depth
10.05mm
Length
22mm
Series
THL 6WISM
Load Regulation
±1.2%
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+75°C
原產地
Taiwan, Province Of China
產品詳情
Traco 6W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 6WISM Series
THL 6WISM series SMD 6W DC/DC converters with fully regulated outputs. These SMD 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.
Standards
IEC 60950-1, UL 60950-1
2,509.10 MOP
2,509.06 MOP 1 Tube of 10 (不含稅)
1
2,509.10 MOP
2,509.06 MOP 1 Tube of 10 (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
1.2A
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Depth
10.05mm
Length
22mm
Series
THL 6WISM
Load Regulation
±1.2%
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+75°C
原產地
Taiwan, Province Of China
產品詳情
Traco 6W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 6WISM Series
THL 6WISM series SMD 6W DC/DC converters with fully regulated outputs. These SMD 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.
Standards
IEC 60950-1, UL 60950-1