技術文件
規格
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
3.333A
Power Rating
40W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
112mm
Width
63.7mm
Depth
32.5mm
Efficiency
75 → 84%
Series
TML
Minimum Temperature
-40°C
Weight
325g
Maximum Temperature
+60°C
原產地
Taiwan, Province Of China
產品詳情
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
807.10 MOP
807.09 MOP Each (不含稅)
1
807.10 MOP
807.09 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
| 數量 | 單價 |
|---|---|
| 1 - 9 | 807.09 MOP |
| 10 - 49 | 774.83 MOP |
| 50+ | 751.54 MOP |
技術文件
規格
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
3.333A
Power Rating
40W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
112mm
Width
63.7mm
Depth
32.5mm
Efficiency
75 → 84%
Series
TML
Minimum Temperature
-40°C
Weight
325g
Maximum Temperature
+60°C
原產地
Taiwan, Province Of China
產品詳情
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1


