技術文件
規格
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
1A
Input Voltage
13.5 → 36V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Efficiency
95%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSRN 1
Line Regulation
±0.2%
Switching Frequency Range
464 → 696kHz
Maximum Input Current
3mA
Depth
10.2mm
Load Regulation
±0.4%
Special Features
3-Years Warranty
MTBF
20000kh
Length
11.7mm
Weight
1.9kg
Application
Energy Sensitive
Protection Features
Short Circuit Protection
Width
7.5mm
Power Signal Conversion Type
DC-DC
原產地
Taiwan, Province Of China
產品詳情
Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series
TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.
103.80 MOP
103.77 MOP Each (不含稅)
標準
1
103.80 MOP
103.77 MOP Each (不含稅)
暫時無法取得庫存資訊。
標準
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 2 | 103.77 MOP |
3 - 4 | 101.20 MOP |
5+ | 99.65 MOP |
技術文件
規格
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
1A
Input Voltage
13.5 → 36V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Efficiency
95%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSRN 1
Line Regulation
±0.2%
Switching Frequency Range
464 → 696kHz
Maximum Input Current
3mA
Depth
10.2mm
Load Regulation
±0.4%
Special Features
3-Years Warranty
MTBF
20000kh
Length
11.7mm
Weight
1.9kg
Application
Energy Sensitive
Protection Features
Short Circuit Protection
Width
7.5mm
Power Signal Conversion Type
DC-DC
原產地
Taiwan, Province Of China
產品詳情
Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series
TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.