Transcend 64 GB SDXC SD Card, Class 10

RS Stock No.: 758-2580Brand: TranscendManufacturers Part No.: TS64GSDXC10Distrelec Article No.: 30249316
brand-logo
View all in SD Cards

Technical Document

Specifications

Card Format

SDXC

Series

Premium

Capacity

64 GB

Speed Class Rating

Class 10

X Speed Rating

200x

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Product details

SDXC Flash Memory Cards, Transcend

SDXC Flash Memory Cards are designed to improve camera performance and provide extra storage capacity for extended HD recording. Devices that are compatible with the SDXC Flash Memory Cards are DSLR cameras and HD camcorders.

exFat file system
Built-in Error Correcting Code (ECC)
RecoveRx photo recovery software

You may be interested in

266.10 MOP

266.08 MOP Each (ex VAT)

Transcend 64 GB SDXC SD Card, Class 10

266.10 MOP

266.08 MOP Each (ex VAT)

Transcend 64 GB SDXC SD Card, Class 10

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Card Format

SDXC

Series

Premium

Capacity

64 GB

Speed Class Rating

Class 10

X Speed Rating

200x

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Product details

SDXC Flash Memory Cards, Transcend

SDXC Flash Memory Cards are designed to improve camera performance and provide extra storage capacity for extended HD recording. Devices that are compatible with the SDXC Flash Memory Cards are DSLR cameras and HD camcorders.

exFat file system
Built-in Error Correcting Code (ECC)
RecoveRx photo recovery software

You may be interested in