Treston 900mm x 1500mm x 25mm Laminate Bench Top

RS Stock No.: 135-7365Brand: TrestonManufacturers Part No.: TT15090-HPL
brand-logo
View all in Worktops

Technical Document

Specifications

Brand

Treston

Type

Laminate Bench Top

Material

Laminated Plastic

Length

1500mm

Width

900mm

Height

25mm

Country of Origin

Finland

Product details

Concept HPL Bench Top

Concept bench top with light grey high-pressure laminate surface. These table tops are designed for Concept work station frames.

Features and Benefits

• High-pressure laminate
• 25 mm Thickness
• Plastic Edging

Shelving Accessories

4,867.10 MOP

4,867.06 MOP Each (ex VAT)

Treston 900mm x 1500mm x 25mm Laminate Bench Top

4,867.10 MOP

4,867.06 MOP Each (ex VAT)

Treston 900mm x 1500mm x 25mm Laminate Bench Top

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 44,867.06 MOP
5+4,005.59 MOP

Technical Document

Specifications

Brand

Treston

Type

Laminate Bench Top

Material

Laminated Plastic

Length

1500mm

Width

900mm

Height

25mm

Country of Origin

Finland

Product details

Concept HPL Bench Top

Concept bench top with light grey high-pressure laminate surface. These table tops are designed for Concept work station frames.

Features and Benefits

• High-pressure laminate
• 25 mm Thickness
• Plastic Edging

Shelving Accessories