Velcro HANGables 19 x 32 mm White Adhesive Hook x 8

RS 庫存號: 179-6170品牌: Velcro製造商零件號: VEL-30103-WEU
brand-logo

技術文件

規格

Brand

Velcro

Type

Hook

Clean Removal

Yes

Weight Capacity

225g

Quantity Per Package

8

Colour

White

Height

32mm

Width

19mm

For Use With

General Small items

Trade Name

HANGables

Size

19 x 32 mm

原產地

Mexico

114.80 MOP

114.80 MOP Each (不含稅)

Velcro HANGables 19 x 32 mm White Adhesive Hook x 8

114.80 MOP

114.80 MOP Each (不含稅)

Velcro HANGables 19 x 32 mm White Adhesive Hook x 8

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Velcro

Type

Hook

Clean Removal

Yes

Weight Capacity

225g

Quantity Per Package

8

Colour

White

Height

32mm

Width

19mm

For Use With

General Small items

Trade Name

HANGables

Size

19 x 32 mm

原產地

Mexico