Visaton Speaker

RS 庫存號: 775-5057品牌: Visaton製造商零件號: DL 13/2, 100 volt
brand-logo

技術文件

規格

Brand

Visaton

Speaker Size

13 cm/5 in

Sound Pressure Level

98dB

Frequency Response

100 → 20000 Hz

Colour

White

Weight

1kg

Depth

90mm

Diameter

180mm

Maximum Frequency Response

20000 Hz

Minimum Frequency Response

100 Hz

原產地

China

You may be interested in

P.O.A.

Visaton Speaker

P.O.A.

Visaton Speaker

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

Visaton

Speaker Size

13 cm/5 in

Sound Pressure Level

98dB

Frequency Response

100 → 20000 Hz

Colour

White

Weight

1kg

Depth

90mm

Diameter

180mm

Maximum Frequency Response

20000 Hz

Minimum Frequency Response

100 Hz

原產地

China

You may be interested in