技術文件
規格
Brand
VisatonSpeaker Type
Ceiling Speaker
Model
DL 5
Nominal Rated Power
4W
Impedance
8Ω
Frequency Response
150 Hz → 20 kHz
Colour
White
Weight
160g
Depth
34.5mm
Diameter
85.5mm
原產地
China
產品詳情
5cm/2in Ceiling Speaker
186.40 MOP
186.42 MOP Each (不含稅)
Visaton DL 5 4W White Speaker, 150 Hz → 20 kHz, 8Ω
1
186.40 MOP
186.42 MOP Each (不含稅)
Visaton DL 5 4W White Speaker, 150 Hz → 20 kHz, 8Ω
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
VisatonSpeaker Type
Ceiling Speaker
Model
DL 5
Nominal Rated Power
4W
Impedance
8Ω
Frequency Response
150 Hz → 20 kHz
Colour
White
Weight
160g
Depth
34.5mm
Diameter
85.5mm
原產地
China
產品詳情