Vishay 4.7μF MnO2 Tantalum Capacitor 35V dc, 199D Series

RS 庫存號: 831-0147品牌: Vishay製造商零件號: 199D475X9035C1V1E3
brand-logo

技術文件

規格

Brand

Vishay

Technology

MnO2

Capacitance

4.7µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

C

Lead Pitch

2.54mm

Tolerance

±10%

Height

9.14mm

Dimensions

5.5 (Dia.) x 9.14mm

Series

199D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

5.5mm

Tolerance Minus

-10%

Leakage Current

1.5 μA

Lead Diameter

0.51mm

Tolerance Plus

+10%

產品詳情

199D Series

The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多
You may be interested in

13.20 MOP

13.19 MOP Each (不含稅)

Vishay 4.7μF MnO2 Tantalum Capacitor 35V dc, 199D Series

13.20 MOP

13.19 MOP Each (不含稅)

Vishay 4.7μF MnO2 Tantalum Capacitor 35V dc, 199D Series

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 9913.19 MOP
100 - 24912.57 MOP
250 - 49912.16 MOP
500+11.85 MOP

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多
You may be interested in

技術文件

規格

Brand

Vishay

Technology

MnO2

Capacitance

4.7µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

C

Lead Pitch

2.54mm

Tolerance

±10%

Height

9.14mm

Dimensions

5.5 (Dia.) x 9.14mm

Series

199D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

5.5mm

Tolerance Minus

-10%

Leakage Current

1.5 μA

Lead Diameter

0.51mm

Tolerance Plus

+10%

產品詳情

199D Series

The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多
You may be interested in