技術文件
規格
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
100V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SMA (DO-214AC)
Zener Type
General Purpose
Zener Voltage Tolerance
±5%
Pin Count
2
3,968,929.50 MOP
Each (On a Reel of 1800) (不含稅)
Vishay, 100V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
1800
3,968,929.50 MOP
Each (On a Reel of 1800) (不含稅)
Vishay, 100V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
暫時無法取得庫存資訊。
1800
暫時無法取得庫存資訊。
技術文件
規格
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
100V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SMA (DO-214AC)
Zener Type
General Purpose
Zener Voltage Tolerance
±5%
Pin Count
2