技術文件
規格
Brand
VishayPeak Wavelength
890nm
Package Type
5mm (T-1 3/4)
Radiant Flux
50mW
Radiant Intensity
180mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
20°
Number of LEDs
1
Number of Pins
2
Dimensions
5 x 8.7mm
Lens Shape
Round
LED Material
GaAlAs
產品詳情
Vishay TSHF Series IR Emitting Diodes
The TSHF series, from Vishay Semiconductors, are through hole Infrared (IR) LEDs in GaAlAs double hetero (DH) technology. They are in a clear, untinted plastic package. Suitable applications include infrared remote control and air data transmission.
Infrared (IR) Light Emitters, Vishay
344.20 MOP
33.90 MOP Each (In a Pack of 10) (不含稅)
標準
10
344.20 MOP
33.90 MOP Each (In a Pack of 10) (不含稅)
暫時無法取得庫存資訊。
標準
10
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
100 - 199 | 33.90 MOP |
200+ | 33.18 MOP |
技術文件
規格
Brand
VishayPeak Wavelength
890nm
Package Type
5mm (T-1 3/4)
Radiant Flux
50mW
Radiant Intensity
180mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
20°
Number of LEDs
1
Number of Pins
2
Dimensions
5 x 8.7mm
Lens Shape
Round
LED Material
GaAlAs
產品詳情
Vishay TSHF Series IR Emitting Diodes
The TSHF series, from Vishay Semiconductors, are through hole Infrared (IR) LEDs in GaAlAs double hetero (DH) technology. They are in a clear, untinted plastic package. Suitable applications include infrared remote control and air data transmission.