Vishay, VO615A-1X019T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD

RS 庫存號: 773-0146品牌: Vishay製造商零件號: VO615A-1X019T
brand-logo

技術文件

規格

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5000 Vrms

Maximum Current Transfer Ratio

80%

Typical Fall Time

4.7µs

Series

VO

產品詳情

Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor

Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

Optocouplers, Vishay Semiconductor

207.10 MOP

20.30 MOP Each (In a Bag of 10) (不含稅)

Vishay, VO615A-1X019T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD
選擇包裝類型

207.10 MOP

20.30 MOP Each (In a Bag of 10) (不含稅)

Vishay, VO615A-1X019T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD

暫時無法取得庫存資訊。

選擇包裝類型

暫時無法取得庫存資訊。

數量單價
25 - 4920.30 MOP
50+19.89 MOP

技術文件

規格

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5000 Vrms

Maximum Current Transfer Ratio

80%

Typical Fall Time

4.7µs

Series

VO

產品詳情

Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor

Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

Optocouplers, Vishay Semiconductor