Vox Power Switching Power Supply, Nevo+600S-4-4-4-4, 58V dc, 3.75A, 600W, Quad Output, 120 → 370 V dc, 85

RS 庫存號: 753-8101品牌: Vox Power製造商零件號: Nevo+600S-4-4-4-4
brand-logo

技術文件

規格

Output Voltage

58V dc

Output Current

3.75A

Power Rating

600W

Number of Outputs

4

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129.7mm

Width

77.7mm

Depth

41mm

Efficiency

89%

Minimum Temperature

-40°C

Weight

600g

Maximum Temperature

+85°C

原產地

India

產品詳情

Vox Power 600 W Pre-Configured Modular AC-DC Power Supply - NEVO+600S-4-4-4-4

NEVO+600S 600 W pre‐configured enclosed modular power supply with a compact 5 x 3 inches x 1 U footprint. Delivering a full 600 W at line voltages of ≥ 120 V ac. Each of these 600 W modular power supplies consists of an input module together with four isolated output modules. They can be connected in series or in parallel to provide higher voltage or current outputs (see table for details). The NEVO+600S module utilises a noise reduction fan through the implementation of a control circuit. The fan speeds up and slows down with variations in temperature and loading which is critical in many applications.
Typical applications supplies include test and measurement, LED lighting, factory automation, Broadcast equipment, industrial lasers and optical inspection.

Standards

IEC 60950-1(ed.2), IEC 60950-1(ed.2); am1, IEC 60950-1(ed.2); am2

Switch Mode - Vox Power 600W, NEVO600 Series

6,746.60 MOP

6,746.58 MOP Each (不含稅)

Vox Power Switching Power Supply, Nevo+600S-4-4-4-4, 58V dc, 3.75A, 600W, Quad Output, 120 → 370 V dc, 85

6,746.60 MOP

6,746.58 MOP Each (不含稅)

Vox Power Switching Power Supply, Nevo+600S-4-4-4-4, 58V dc, 3.75A, 600W, Quad Output, 120 → 370 V dc, 85

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 96,746.58 MOP
10 - 496,645.39 MOP
50+6,362.93 MOP

技術文件

規格

Output Voltage

58V dc

Output Current

3.75A

Power Rating

600W

Number of Outputs

4

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129.7mm

Width

77.7mm

Depth

41mm

Efficiency

89%

Minimum Temperature

-40°C

Weight

600g

Maximum Temperature

+85°C

原產地

India

產品詳情

Vox Power 600 W Pre-Configured Modular AC-DC Power Supply - NEVO+600S-4-4-4-4

NEVO+600S 600 W pre‐configured enclosed modular power supply with a compact 5 x 3 inches x 1 U footprint. Delivering a full 600 W at line voltages of ≥ 120 V ac. Each of these 600 W modular power supplies consists of an input module together with four isolated output modules. They can be connected in series or in parallel to provide higher voltage or current outputs (see table for details). The NEVO+600S module utilises a noise reduction fan through the implementation of a control circuit. The fan speeds up and slows down with variations in temperature and loading which is critical in many applications.
Typical applications supplies include test and measurement, LED lighting, factory automation, Broadcast equipment, industrial lasers and optical inspection.

Standards

IEC 60950-1(ed.2), IEC 60950-1(ed.2); am1, IEC 60950-1(ed.2); am2

Switch Mode - Vox Power 600W, NEVO600 Series