Technical Document
Specifications
Brand
WermaSupply Voltage
24 V
Light Effect
Multiple Light Effects
Lens Colour
Yellow
Mounting Style
Base Mount
Bulb Type
LED
Current Consumption
72mA
Current Type
AC/DC
Base Diameter
62mm
Housing Colour
Grey
Lamp Included
Yes
Series
EvoSIGNAL Mini
Multifunction
No
Height
85mm
IP Rating
IP66
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Standards Met
CE Certified, cULus Listed, EAC Certified
Country of Origin
Germany
592.50 MOP
592.54 MOP Each (ex VAT)
1
592.50 MOP
592.54 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | 592.54 MOP |
| 10 - 14 | 568.84 MOP |
| 15+ | 545.13 MOP |
Technical Document
Specifications
Brand
WermaSupply Voltage
24 V
Light Effect
Multiple Light Effects
Lens Colour
Yellow
Mounting Style
Base Mount
Bulb Type
LED
Current Consumption
72mA
Current Type
AC/DC
Base Diameter
62mm
Housing Colour
Grey
Lamp Included
Yes
Series
EvoSIGNAL Mini
Multifunction
No
Height
85mm
IP Rating
IP66
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Standards Met
CE Certified, cULus Listed, EAC Certified
Country of Origin
Germany
