Technical Document
Specifications
Brand
WermaSupply Voltage
115 → 230 V ac
Lens Colour
Yellow
Mounting Style
Bracket
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
108dB
Series
433
Bulb Type
LED
Housing Colour
Grey
Number Of Tones
32
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-30°C
Housing Material
ABS, PC
Country of Origin
Germany
Product details
433 Series Sounder/Beacon Combination - Static / Flashing / EVS
The Werma 433 series Sounder/Beacon Combination has a multi-tone sounder capable of 32 different tones and an LED beacon offering 3 different light effects: static, flashing and EVS. The 433 series sounder beacon also allows for optical and audible warning to be triggered separately for two stage signalling.
3 light effects can be triggered externally
32 tones can be set to meet the requirements of the application, one tone can be triggered externally
Adjustable sound output up to 112 dB
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection
4,615.80 MOP
4,615.81 MOP Each (ex VAT)
1
4,615.80 MOP
4,615.81 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WermaSupply Voltage
115 → 230 V ac
Lens Colour
Yellow
Mounting Style
Bracket
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
108dB
Series
433
Bulb Type
LED
Housing Colour
Grey
Number Of Tones
32
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-30°C
Housing Material
ABS, PC
Country of Origin
Germany
Product details
433 Series Sounder/Beacon Combination - Static / Flashing / EVS
The Werma 433 series Sounder/Beacon Combination has a multi-tone sounder capable of 32 different tones and an LED beacon offering 3 different light effects: static, flashing and EVS. The 433 series sounder beacon also allows for optical and audible warning to be triggered separately for two stage signalling.
3 light effects can be triggered externally
32 tones can be set to meet the requirements of the application, one tone can be triggered externally
Adjustable sound output up to 112 dB
Optical and audible warning can be separately triggered for two stage signalling
Optional integrated bracket for simple wall mounting without additional accessories
LEDs have life duration of up to 50,000 hours
Wall mounted
IP65 protection