Technical Document
Specifications
Brand
WermaSupply Voltage
115 V
Light Effect
Continuous lighting
Lens Colour
Red
Mounting Style
Tube mounting
Bulb Type
LED
Series
829
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66Brand: Werma
1,314.09 MOPEach (ex VAT)
P.O.A.
Werma 829 Series Red Continuous lighting Beacon, 115 V, Tube Mounting, LED Bulb
1
P.O.A.
Werma 829 Series Red Continuous lighting Beacon, 115 V, Tube Mounting, LED Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66Brand: Werma
1,314.09 MOPEach (ex VAT)
Technical Document
Specifications
Brand
WermaSupply Voltage
115 V
Light Effect
Continuous lighting
Lens Colour
Red
Mounting Style
Tube mounting
Bulb Type
LED
Series
829
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon, 115 → 230 V ac, Base Mount, LED Bulb, IP66Brand: Werma
1,314.09 MOPEach (ex VAT)