WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 470pF, Through Hole

RS Stock No.: 484-2016Brand: WIMAManufacturers Part No.: FKP2/470/100/5
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

WIMA

Capacitance

470pF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

FKP2

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Height

6mm

Dimensions

7.2 x 4.5 x 6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

FKP2 Series

Common technical data:

Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105
Maximum pulse rate-of-change: 1000V/μs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Miniature polypropylene capacitor,470pF
P.O.A.Each (In a Pack of 10) (ex VAT)
Wima Polypropylene Film Capacitor
P.O.A.Each (In a Pack of 5) (ex VAT)

585.30 MOP

57.19 MOP Each (In a Pack of 10) (ex VAT)

WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 470pF, Through Hole

585.30 MOP

57.19 MOP Each (In a Pack of 10) (ex VAT)

WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 470pF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
150 - 29957.19 MOP
300+55.96 MOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Miniature polypropylene capacitor,470pF
P.O.A.Each (In a Pack of 10) (ex VAT)
Wima Polypropylene Film Capacitor
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

WIMA

Capacitance

470pF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

FKP2

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Height

6mm

Dimensions

7.2 x 4.5 x 6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

FKP2 Series

Common technical data:

Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105
Maximum pulse rate-of-change: 1000V/μs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Miniature polypropylene capacitor,470pF
P.O.A.Each (In a Pack of 10) (ex VAT)
Wima Polypropylene Film Capacitor
P.O.A.Each (In a Pack of 5) (ex VAT)