Witra 08B-1 Offset Link Steel Roller Chain Link

RS 庫存號: 612-4635品牌: Witra製造商零件號: CW08B-1/12
brand-logo

技術文件

規格

Brand

Witra

Chain Type

08B-1

Mechanical Link Type

Offset Link

Material

Steel

原產地

India

產品詳情

1 Pitch Offset Link with Cotter Pin

Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

You may be interested in
Chain,BS,1 pitch offset,08B-1
P.O.A.1 Bag of 5 (不含稅)

74.00 MOP

73.99 MOP 1 Bag of 5 (不含稅)

Witra 08B-1 Offset Link Steel Roller Chain Link

74.00 MOP

73.99 MOP 1 Bag of 5 (不含稅)

Witra 08B-1 Offset Link Steel Roller Chain Link

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 573.99 MOP
6 - 2471.00 MOP
25 - 4968.12 MOP
50+66.57 MOP
You may be interested in
Chain,BS,1 pitch offset,08B-1
P.O.A.1 Bag of 5 (不含稅)

技術文件

規格

Brand

Witra

Chain Type

08B-1

Mechanical Link Type

Offset Link

Material

Steel

原產地

India

產品詳情

1 Pitch Offset Link with Cotter Pin

Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

You may be interested in
Chain,BS,1 pitch offset,08B-1
P.O.A.1 Bag of 5 (不含稅)