Technical Document
Specifications
Brand
Wurth ElektronikLED Colours
Blue, Green, Red
Package Type
2121
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
10 mA
Series
150
Country of Origin
China
342.20 MOP
34.22 MOP Each (Supplied as a Tape) (ex VAT)
Wurth Elektronik10 mA RGB LED 2121 SMD, 150 150212M173123
10
342.20 MOP
34.22 MOP Each (Supplied as a Tape) (ex VAT)
Wurth Elektronik10 mA RGB LED 2121 SMD, 150 150212M173123
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 49 | 34.22 MOP |
50 - 99 | 30.77 MOP |
100+ | 24.31 MOP |
Technical Document
Specifications
Brand
Wurth ElektronikLED Colours
Blue, Green, Red
Package Type
2121
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
10 mA
Series
150
Country of Origin
China