技術文件
規格
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.0mm
Series
3117
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
20.0A
Voltage Rating
300.0 V
產品詳情
Wurth WR-TBL 3117 Series 5.00mm Pitch PCB Terminal Block Vertical Open Header Connectors
WR-TBL 3117 series 5.00mm pitch vertical mount open PCB terminal block header connectors with shrouding on 2 sides. These WR-TBL PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
Wurth 5.00mm Pitch Two Part Terminal Blocks
3.50 MOP
3.50 MOP Each (不含稅)
1
3.50 MOP
3.50 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.0mm
Series
3117
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
20.0A
Voltage Rating
300.0 V
產品詳情
Wurth WR-TBL 3117 Series 5.00mm Pitch PCB Terminal Block Vertical Open Header Connectors
WR-TBL 3117 series 5.00mm pitch vertical mount open PCB terminal block header connectors with shrouding on 2 sides. These WR-TBL PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.