技術文件
規格
Brand
Wurth ElektronikInductance
15 nH
Maximum dc Current
600mA
Package/Case
0805C
Length
2.28mm
Depth
1.7mm
Height
1.28mm
Dimensions
2.28 x 1.7 x 1.28mm
Shielded
No
Tolerance
±5%
Maximum DC Resistance
170mΩ
Series
WE-KI
Core Material
Ceramic
Maximum Self Resonant Frequency
3.4GHz
Minimum Quality Factor
50
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
產品詳情
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
295.80 MOP
28.93 MOP Each (In a Bag of 10) (不含稅)
標準
10
295.80 MOP
28.93 MOP Each (In a Bag of 10) (不含稅)
暫時無法取得庫存資訊。
標準
10
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
50 - 99 | 28.93 MOP |
100+ | 28.30 MOP |
技術文件
規格
Brand
Wurth ElektronikInductance
15 nH
Maximum dc Current
600mA
Package/Case
0805C
Length
2.28mm
Depth
1.7mm
Height
1.28mm
Dimensions
2.28 x 1.7 x 1.28mm
Shielded
No
Tolerance
±5%
Maximum DC Resistance
170mΩ
Series
WE-KI
Core Material
Ceramic
Maximum Self Resonant Frequency
3.4GHz
Minimum Quality Factor
50
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
產品詳情
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.