XP Power JSE08 DC-DC Converter, ±15V dc/ ±265mA Output, 9 → 18 V dc Input, 8W, Through Hole, +105°C Max Temp

RS Stock No.: 123-1166Brand: XP PowerManufacturers Part No.: JSE0812D15
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

8W

Input Voltage Nominal

12 V dc

Output Current

±265mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±14.7 V dc, ±15.3V dc

Package

DIP 16

Isolation Voltage

1.5kV dc

Width

13.7mm

Depth

8mm

Length

23.8mm

Series

JSE08

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JSE08 Series of Isolated DC-DC Converters

The JSE08 series from XP Power offers a highly reliable range of regulated single and dual output, 8 W, isolated DC-DC converters. The series has been designed in a DIP16 package, features a 2:1 input range and meets all ITE safety approvals. These compact DC-DC converters also attribute high power density, 1500 VDC in isolation and a wide -40 °C to +105 °C operating temperature range.

8 W, isolated DC-DC converters
2:1 Input range
Regulated single and dual outputs
DIP16 package
1500 VDC in isolation
ITE safety approved
Wide -40 °C to +105 °C operating temperature range

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

271.10 MOP

271.12 MOP Each (ex VAT)

XP Power JSE08 DC-DC Converter, ±15V dc/ ±265mA Output, 9 → 18 V dc Input, 8W, Through Hole, +105°C Max Temp

271.10 MOP

271.12 MOP Each (ex VAT)

XP Power JSE08 DC-DC Converter, ±15V dc/ ±265mA Output, 9 → 18 V dc Input, 8W, Through Hole, +105°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4271.12 MOP
5 - 9263.09 MOP
10 - 24254.84 MOP
25 - 49249.38 MOP
50+244.02 MOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

8W

Input Voltage Nominal

12 V dc

Output Current

±265mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±14.7 V dc, ±15.3V dc

Package

DIP 16

Isolation Voltage

1.5kV dc

Width

13.7mm

Depth

8mm

Length

23.8mm

Series

JSE08

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JSE08 Series of Isolated DC-DC Converters

The JSE08 series from XP Power offers a highly reliable range of regulated single and dual output, 8 W, isolated DC-DC converters. The series has been designed in a DIP16 package, features a 2:1 input range and meets all ITE safety approvals. These compact DC-DC converters also attribute high power density, 1500 VDC in isolation and a wide -40 °C to +105 °C operating temperature range.

8 W, isolated DC-DC converters
2:1 Input range
Regulated single and dual outputs
DIP16 package
1500 VDC in isolation
ITE safety approved
Wide -40 °C to +105 °C operating temperature range

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more