技術文件
規格
Brand
XP PowerOutput Voltage
48V dc
Output Current
1.1A
Power Rating
53W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS50
原產地
China
111.60 MOP
111.60 MOP 1 Box of 1 (不含稅)
XP Power Switching Power Supply, LCS50US48, 48V dc, 1.1A, 53W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
1
111.60 MOP
111.60 MOP 1 Box of 1 (不含稅)
XP Power Switching Power Supply, LCS50US48, 48V dc, 1.1A, 53W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
| 數量 | 單價 | 
|---|---|
| 1 - 9 | 111.60 MOP | 
| 10 - 49 | 108.20 MOP | 
| 50+ | 104.90 MOP | 
技術文件
規格
Brand
XP PowerOutput Voltage
48V dc
Output Current
1.1A
Power Rating
53W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS50
原產地
China
