YALE Bottle Jack, 20t Maximum Load, 240mm - 473mm Maximum Range

RS 庫存號: 793-8820品牌: YALE製造商零件號: 13300008
brand-logo

技術文件

規格

Brand

Yale

Type

Bottle Jack

Maximum Load

20t

Maximum Height

473mm

Minimum Height

240mm

原產地

China

產品詳情

JH Universal Bottle Jack

Yale’s range of JH series lifting jacks offer a compact and extremely robust tool for lifting and supporting in a range of applications both horizontally and vertically. The JH series universal jacks offer a large base plate for added stability whilst in operation, in addition to the large base, the grooved saddle gives additional grip while in use to help avoid movement and slipping.

2,039.30 MOP

2,039.32 MOP Each (不含稅)

YALE Bottle Jack, 20t Maximum Load, 240mm - 473mm Maximum Range

2,039.30 MOP

2,039.32 MOP Each (不含稅)

YALE Bottle Jack, 20t Maximum Load, 240mm - 473mm Maximum Range

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Yale

Type

Bottle Jack

Maximum Load

20t

Maximum Height

473mm

Minimum Height

240mm

原產地

China

產品詳情

JH Universal Bottle Jack

Yale’s range of JH series lifting jacks offer a compact and extremely robust tool for lifting and supporting in a range of applications both horizontally and vertically. The JH series universal jacks offer a large base plate for added stability whilst in operation, in addition to the large base, the grooved saddle gives additional grip while in use to help avoid movement and slipping.