Yokogawa AQ2300 Series Source Meter, 100 → 240 V ac, 9-Channel, 500 mA, 470 VA Output

RS Stock No.: 663-012Brand: YokogawaManufacturers Part No.: AQ23012A-Q-C01
brand-logo
View all in Source Meters

Technical Document

Specifications

Series

AQ2300

Source Meter Function

Optical Fibers, Optical Passive Components, Testing Semiconductor Devices

Number of Channels

9

Source Voltage Range

100 → 240 V ac

Source Current Range

500 mA

Output Power

470 VA

Country of Origin

Japan

101,307.00 MOP

101,307.01 MOP Each (ex VAT)

Yokogawa AQ2300 Series Source Meter, 100 → 240 V ac, 9-Channel, 500 mA, 470 VA Output

101,307.00 MOP

101,307.01 MOP Each (ex VAT)

Yokogawa AQ2300 Series Source Meter, 100 → 240 V ac, 9-Channel, 500 mA, 470 VA Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

AQ2300

Source Meter Function

Optical Fibers, Optical Passive Components, Testing Semiconductor Devices

Number of Channels

9

Source Voltage Range

100 → 240 V ac

Source Current Range

500 mA

Output Power

470 VA

Country of Origin

Japan