ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 230V, Single/Dual-Channel 3 Safety Contacts

RS 庫存號: 562-119品牌: ZANDER AACHEN製造商零件號: 474170
brand-logo

技術文件

規格

Supply Voltage

230V

Number of Channels

1, 2

Safety Contacts

3

Function

Safety Relay

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Plug In, Screw

Series

SR3C

Width

22.5mm

Depth

114mm

Performance Level

e

Length

99mm

原產地

Germany

1,746.20 MOP

1,746.20 MOP Each (不含稅)

ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 230V, Single/Dual-Channel 3 Safety Contacts

1,746.20 MOP

1,746.20 MOP Each (不含稅)

ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 230V, Single/Dual-Channel 3 Safety Contacts

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Supply Voltage

230V

Number of Channels

1, 2

Safety Contacts

3

Function

Safety Relay

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Plug In, Screw

Series

SR3C

Width

22.5mm

Depth

114mm

Performance Level

e

Length

99mm

原產地

Germany