技術文件
規格
Brand
Spirax SarcoType
Single
Body Material
Bronze
Maximum Working Pressure
3.6 bar
Thread Size
1in
Thread Standard
BSPP
P.O.A.
Spirax Sarco Bronze Single Check Valve, BSPP 1in, 3.6 bar
1
P.O.A.
Spirax Sarco Bronze Single Check Valve, BSPP 1in, 3.6 bar
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Spirax SarcoType
Single
Body Material
Bronze
Maximum Working Pressure
3.6 bar
Thread Size
1in
Thread Standard
BSPP