Cable Trunking

Cable trunking is a system used to organize and protect electrical cables or wires in buildings or industrial settings. It provides a safe and tidy way to route and conceal cables, improving the overall appearance and safety of the installation.Cable trunking typically consists of a rectangular or square-shaped enclosure made of plastic, metal, or sometimes rubber. The enclosure has a removable or...

顯示 1-20,共 994 個產品

篩選

種類

篩選

種類

RS PRO White Mini Trunking - Closed Slot, W35 mm x D15mm, L2m, PVC
RS 庫存號: 150-334品牌: RS PRO

200.00 MOP

200.02 MOP 1 Bag of 10 (不含稅)

加入購物車
RS Pro
35 mm
15mm
Mini Trunking
White
PVC
2m
Closed
-
Self-extinguishing
-
-
RS PRO White Mini Trunking - Closed Slot, W40 mm x D25mm, L2m, PVC
RS 庫存號: 150-333品牌: RS PRO

130.20 MOP

130.21 MOP 1 Bag of 4 (不含稅)

加入購物車
RS Pro
40 mm
25mm
Mini Trunking
White
PVC
2m
Closed
-
Self-extinguishing
-
-

2,444.30 MOP

244.43 MOP Each (In a Pack of 10) (不含稅)

加入購物車
RS Pro
20 mm
20mm
Slotted Flexible Panel Trunking
White
Polypropylene
0.5m
Flexible
-
Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing
VF
UL 94 V-1

2,622.40 MOP

327.80 MOP Each (In a Pack of 8) (不含稅)

加入購物車
RS Pro
25 mm
25mm
Slotted Panel Trunking
Grey
PVC
2m
Open
-
Self-extinguishing
-
UL 94 V-0
RS PRO White Mini Trunking - Closed Slot, W16 mm x D16mm, L2m, PVC
RS 庫存號: 917-1524品牌: RS PRO

4,761.70 MOP

476.17 MOP Each (In a Pack of 10) (不含稅)

加入購物車
RS Pro
16 mm
16mm
Mini Trunking
White
PVC
2m
Closed
-
-
Mini
RoHS Compliant

4,783.60 MOP

478.36 MOP Each (In a Pack of 10) (不含稅)

加入購物車
RS Pro
9 mm
11mm
Slotted Flexible Panel Trunking
White
Polypropylene
0.5m
Flexible
-
Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing
VF
UL 94 V-1

4,907.70 MOP

613.46 MOP Each (In a Pack of 8) (不含稅)

加入購物車
RS Pro
25 mm
45mm
Slotted Panel Trunking
Grey
PVC
2m
Open
-
Self-extinguishing
-
UL 94 V-0

6,634.40 MOP

663.44 MOP Each (In a Pack of 10) (不含稅)

加入購物車
RS Pro
30 mm
30mm
Slotted Flexible Panel Trunking
White
Polypropylene
0.5m
Flexible
-
Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing
VF
UL 94 V-1

5,062.60 MOP

632.82 MOP Each (In a Pack of 8) (不含稅)

加入購物車
RS Pro
25 mm
30mm
Slotted Panel Trunking
Black
PVC
2m
Closed
-
-
-
CSA 82854, UL 94 V-2

10,061.90 MOP

1,257.74 MOP Each (In a Pack of 8) (不含稅)

加入購物車
RS Pro
40 mm
40mm
Slotted Panel Trunking
Grey
PVC
2m
Open
-
Self-extinguishing
-
CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527

8,578.40 MOP

1,072.30 MOP Each (In a Pack of 8) (不含稅)

加入購物車
RS Pro
25 mm
60mm
Slotted Panel Trunking
Grey
PVC
2m
Open
-
Self-extinguishing
-
CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527

4,176.40 MOP

522.05 MOP Each (In a Pack of 8) (不含稅)

加入購物車
RS Pro
25 mm
40mm
Slotted Panel Trunking
Grey
PVC
2m
Open
-
Self-extinguishing
-
CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527

6,407.20 MOP

800.90 MOP Each (In a Pack of 8) (不含稅)

加入購物車
RS Pro
45 mm
45mm
Slotted Panel Trunking
Grey
PVC
2m
Open
-
Self-extinguishing
-
UL 94 V-0

122,449.40 MOP

4,081.65 MOP Each (In a Pack of 30) (不含稅)

加入購物車
RS Pro
25 mm
60mm
Slotted Panel Trunking
Grey
PVC
2m
Open
-
Self-extinguishing
Terminal F 2000
CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472

39,370.30 MOP

2,812.16 MOP Each (In a Pack of 14) (不含稅)

加入購物車
RS Pro
50 mm
75mm
Slotted Panel Trunking
Grey
PVC
2m
Open
-
Self-extinguishing
Terminal DIN
CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472

98,252.30 MOP

3,778.94 MOP Each (In a Pack of 26) (不含稅)

加入購物車
RS Pro
30 mm
60mm
Slotted Panel Trunking
Grey
PVC
2m
Open
-
Self-extinguishing
Terminal F 2000
CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472

123,987.70 MOP

4,132.92 MOP Each (In a Pack of 30) (不含稅)

加入購物車
RS Pro
30 mm
40mm
Slotted Panel Trunking
Grey
PVC
2m
Open
-
Self-extinguishing
Terminal F 2000
CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472

249.20 MOP

249.17 MOP Each (不含稅)

加入購物車
RS Pro
50 mm
9.8mm
Floor Trunking
Grey
Aluminium Alloy (Lid), PVC (Base)
1m
Closed
-
Self-extinguishing
ARD
RoHS Compliant, UL 94 V-0

336.80 MOP

336.76 MOP Each (不含稅)

加入購物車
RS Pro
70 mm
16mm
Floor Trunking
Grey
Aluminium Alloy (Lid), PVC (Base)
1m
Closed
-
Self-extinguishing
ARD
RoHS Compliant, UL 94 V-0

27,180.00 MOP

2,265.00 MOP Each (In a Pack of 12) (不含稅)

加入購物車
RS Pro
37.5 mm
75mm
Slotted Panel Trunking
Grey
PVC
2m
Open
-
Self-extinguishing
Terminal DIN
CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472

...