技術文件
規格
Brand
AbraconStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
4
Length
6mm
Width_SC_PC
3.5mm
Height
1.2mm
Dimensions
6 x 3.5 x 1.2mm
Frequency Tolerance
±20ppm
Frequency Stability
±20ppm
Series Resistance
50Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
原產地
China
4,350,255.80 MOP
Each (On a Reel of 1000) (不含稅)
Abracon 12MHz Crystal Unit ±20ppm SMD 4-Pin 6 x 3.5 x 1.2mm
1000
4,350,255.80 MOP
Each (On a Reel of 1000) (不含稅)
Abracon 12MHz Crystal Unit ±20ppm SMD 4-Pin 6 x 3.5 x 1.2mm
暫時無法取得庫存資訊。
1000
暫時無法取得庫存資訊。
技術文件
規格
Brand
AbraconStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
4
Length
6mm
Width_SC_PC
3.5mm
Height
1.2mm
Dimensions
6 x 3.5 x 1.2mm
Frequency Tolerance
±20ppm
Frequency Stability
±20ppm
Series Resistance
50Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
原產地
China