技術文件
規格
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Colour
Red
Actuator Type
Cap
Length
12mm
Width
12mm
Dimensions
12 x 12mm
Mounting Type
Snap-In
Contact Current Rating
50 mA
Height
4.3mm
Operating Force
2.55 N
Voltage Rating
12V dc
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +90°C
Mechanical Life
10000000Cycles
Maximum Operating Temperature
+90°C
原產地
Japan
產品詳情
Alps SKQE Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Tactile
807.90 MOP
80.79 MOP Each (In a Bag of 10) (不含稅)
10
807.90 MOP
80.79 MOP Each (In a Bag of 10) (不含稅)
暫時無法取得庫存資訊。
10
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
10 - 24 | 80.79 MOP |
25 - 49 | 79.04 MOP |
50+ | 77.39 MOP |
技術文件
規格
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Colour
Red
Actuator Type
Cap
Length
12mm
Width
12mm
Dimensions
12 x 12mm
Mounting Type
Snap-In
Contact Current Rating
50 mA
Height
4.3mm
Operating Force
2.55 N
Voltage Rating
12V dc
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +90°C
Mechanical Life
10000000Cycles
Maximum Operating Temperature
+90°C
原產地
Japan
產品詳情
Alps SKQE Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.