Amphenol Communications Solutions FCE17 15 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch

RS 庫存號: 704-7441品牌: Amphenol Communications Solutions製造商零件號: FCE17-A15SM-240
brand-logo

技術文件

規格

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.74mm

D Connector Type

Filtered D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

5.0A

Housing Material

Steel

Length

39.14mm

Width

12.55mm

Depth

16.73mm

Series

FCE17

Dimensions

39.14 x 12.55 x 16.73mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

原產地

China

產品詳情

Amphenol Straight Solder Bucket Connectors

These Amphenol Filtered D-Sub FCE17 Series Straight Pin or Socket connectors are Panel mount with solder cup tails.

Amphenol Filtered 'D' Connectors

These filtered connectors are compact interconnect devices that can filter unwanted EMI. The capacitors are mounted inside the connector between each of the contacts and the connector ground shell. They provide:

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

118.50 MOP

118.51 MOP Each (不含稅)

Amphenol Communications Solutions FCE17 15 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch

118.50 MOP

118.51 MOP Each (不含稅)

Amphenol Communications Solutions FCE17 15 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 14118.51 MOP
15 - 29115.93 MOP
30+113.36 MOP

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

技術文件

規格

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.74mm

D Connector Type

Filtered D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

5.0A

Housing Material

Steel

Length

39.14mm

Width

12.55mm

Depth

16.73mm

Series

FCE17

Dimensions

39.14 x 12.55 x 16.73mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

原產地

China

產品詳情

Amphenol Straight Solder Bucket Connectors

These Amphenol Filtered D-Sub FCE17 Series Straight Pin or Socket connectors are Panel mount with solder cup tails.

Amphenol Filtered 'D' Connectors

These filtered connectors are compact interconnect devices that can filter unwanted EMI. The capacitors are mounted inside the connector between each of the contacts and the connector ground shell. They provide:

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多